TMS5700332APZQQ1

595-TMS5700332APZQQ1
TMS5700332APZQQ1

Mfr.:

Description:
ARM Microcontrollers - MCU 16/32-Bit RISC Flash MCU

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

Texas Instruments TMS5700332BPZQQ1
Texas Instruments
ARM Microcontrollers - MCU 16/32 Bit RISC Flash MCU Arm Cortex-R4

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: ARM Microcontrollers - MCU
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
TMS570LS0332
SMD/SMT
LQFP-100
ARM Cortex R4
256 kB
32 bit/16 bit
12 bit
80 MHz
45 I/O
32 kB
1.14 V
1.32 V
- 40 C
+ 125 C
AEC-Q100
Analogue Supply Voltage: 3.3 V
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Data RAM Type: SRAM
Data ROM Size: 16 kB
Data ROM Type: EEPROM
I/O Voltage: 3.3 V
Interface Type: CAN, LIN, MibSPI, SCI, SPI, UART, USART
Moisture Sensitive: Yes
Number of ADC Channels: 16 Channel
Processor Series: TMS5700332
Product: MCUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 90
Subcategory: Microcontrollers - MCU
Tradename: Hercules
Unit Weight: 1,319 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Replacement part 595-TMS5700332BPZQQ1.
.
Please contact a Mouser Technical Sales Representative for further
information.

TARIC:
8542319000
CNHTS:
8542319090
USHTS:
8542310030
JPHTS:
854231039
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
3A991.a.2