TMS5700332BPZQQ1

Texas Instruments
595-TMS5700332BPZQQ1
TMS5700332BPZQQ1

Mfr.:

Description:
ARM Microcontrollers - MCU 16/32 Bit RISC Flash MCU Arm Cortex-R4

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 256

Stock:
256 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,13 € 10,13 €
7,41 € 74,10 €
6,83 € 170,75 €
6,82 € 613,80 €
6,35 € 1.714,50 €
6,18 € 3.337,20 €
6,05 € 6.534,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: ARM Microcontrollers - MCU
RoHS:  
TMS570LS0332
SMD/SMT
LQFP-100
ARM Cortex R4
256 kB
32 bit/16 bit
12 bit
80 MHz
45 I/O
32 kB
1.14 V
1.32 V
- 40 C
+ 125 C
AEC-Q100
Tray
Analogue Supply Voltage: 3.3 V
Brand: Texas Instruments
Data RAM Type: RAM
Data ROM Size: 16 kB
Data ROM Type: EEPROM
I/O Voltage: 3 V to 3.6 V
Interface Type: CAN, I2C, SCI/LIN, SPI
Moisture Sensitive: Yes
Number of ADC Channels: 16 Channel
Processor Series: TMS570
Product: MCUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 90
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer, Windowed
Unit Weight: 1,319 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

TMS570LS0x32 32-Bit RISC Flash Microcontrollers

Texas Instruments TMS570LS0x32 32-Bit RISC Flash Microcontrollers are high-performance automotive-grade microcontrollers designed for safety systems. The safety architecture includes dual CPUs in lockstep, CPU and memory BIST logic, ECC on both the flash and the data SRAM, parity on peripheral memories, and loopback capability on peripheral I/Os. The TMS570LS0432/0332 devices integrate the ARM Cortex-R4 CPU. This CPU offers an efficient 1.66DMIPS/MHz and has configurations that can run up to 80MHz, providing up to 132DMIPS.