TL16C752CPFBR

595-TL16C752CPFBR
TL16C752CPFBR

Mfr.:

Description:
UART Interface IC Dual UART With 64- B yte FIFO A 595-TL16 A 595-TL16C752CPFB

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
3,83 € 3.830,00 €
3,75 € 7.500,00 €
5.000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
7,49 €
Min:
1

Similar Product

Texas Instruments TL16C752CPFB
Texas Instruments
UART Interface IC Dual UART With 64- B yte FIFO A 595-TL16 A 595-TL16C752CPFBR
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: UART Interface IC
RoHS:  
2 Channel
3 Mb/s
64 B
1.98 V, 2.75 V, 3.6 V, 5.5 V
1.62 V, 2.25 V, 3 V, 4.5 V
4.5 mA, 16 mA, 40 mA, 90 mA
- 40 C
+ 85 C
SMD/SMT
TQFP-48
Reel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Voltage: 1.8 V, 2.5 V, 3.3 V, 5 V
Product Type: UART Interface IC
Series: TL16C752C
Factory Pack Quantity: 1000
Subcategory: Interface ICs
Type: RS-485
Unit Weight: 137,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.