TL16C752CPFB

Texas Instruments
595-TL16C752CPFB
TL16C752CPFB

Mfr.:

Description:
UART Interface IC Dual UART With 64- B yte FIFO A 595-TL16 A 595-TL16C752CPFBR

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 209

Stock:
209 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,49 € 7,49 €
5,82 € 58,20 €
5,40 € 135,00 €
4,95 € 495,00 €
4,71 € 1.177,50 €
4,64 € 2.320,00 €
4,58 € 4.580,00 €
4,54 € 11.350,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: UART Interface IC
RoHS:  
2 Channel
3 Mb/s
64 B
1.98 V, 2.75 V, 3.6 V, 5.5 V
1.62 V, 2.25 V, 3 V, 4.5 V
4.5 mA, 90 mA, 16 mA, 40 mA
- 40 C
+ 85 C
SMD/SMT
TQFP-48
Tray
Brand: Texas Instruments
Country of Assembly: TW
Country of Diffusion: JP
Country of Origin: TW
Moisture Sensitive: Yes
Operating Supply Voltage: 1.8 V, 2.5 V, 3.3 V, 5 V
Product Type: UART Interface IC
Series: TL16C752C
Factory Pack Quantity: 250
Subcategory: Interface ICs
Type: RS-485
Unit Weight: 137,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99