TAS6424QDKQRQ1

Texas Instruments
595-TAS6424QDKQRQ1
TAS6424QDKQRQ1

Mfr.:

Description:
Audio Amplifiers Automotive 75-W 2- M Hz 4-ch 4.5- to 2 A A 595-TAS6424QDKQQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 534

Stock:
534 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
13,48 € 13,48 €
10,66 € 106,60 €
9,97 € 249,25 €
9,18 € 918,00 €
8,82 € 2.205,00 €
8,61 € 4.305,00 €
Full Reel (Order in multiples of 1000)
8,42 € 8.420,00 €
5.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
18,09 €
Min:
1

Similar Product

Texas Instruments TAS6424QDKQQ1
Texas Instruments
Audio Amplifiers A 595-TAS6424QDKQRQ1 A 595-TAS6424QDKQRQ A 595-TAS6424QDKQRQ1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
Class-D
75 W
0.02 %
HSSOP-56
4 Ohms
4.5 V
26.4 V
- 40 C
+ 125 C
SMD/SMT
TAS6424
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Input Type: Digital
Moisture Sensitive: Yes
Number of Channels: 4 Channel
Operating Supply Current: 15 mA
Output Current: 6.5 A
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Shutdown: Shutdown
Factory Pack Quantity: 1000
Subcategory: Audio ICs
Type: 4-Channel Quad
Unit Weight: 831 mg
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
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330201
ECCN:
EAR99