TAS6424QDKQQ1

Texas Instruments
595-TAS6424QDKQQ1
TAS6424QDKQQ1

Mfr.:

Description:
Audio Amplifiers A 595-TAS6424QDKQRQ1 A 595-TAS6424QDKQRQ A 595-TAS6424QDKQRQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.016

Stock:
2.016 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,09 € 18,09 €
13,76 € 137,60 €
13,18 € 263,60 €
12,56 € 1.256,00 €
12,07 € 3.138,20 €
11,80 € 5.900,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
13,88 €
Min:
1

Similar Product

Texas Instruments TAS6424QDKQRQ1
Texas Instruments
Audio Amplifiers Automotive 75-W 2- M Hz 4-ch 4.5- to 2 A A 595-TAS6424QDKQQ1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
Class-D
75 W
0.02 %
HSSOP-56
4 Ohms
4.5 V
26.4 V
- 40 C
+ 125 C
SMD/SMT
TAS6424-Q1
AEC-Q100
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Gain: 0 dB
Input Type: Digital
Moisture Sensitive: Yes
Number of Channels: 4 Channel
Operating Supply Current: 15 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Shutdown: Shutdown
Factory Pack Quantity: 20
Subcategory: Audio ICs
Supply Type: Single
Type: 4-Channel Quad
Unit Weight: 2,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99