SN75LVDS86ADGGRG4

595-SN75LVDS86ADGGRG
SN75LVDS86ADGGRG4

Mfr.:

Description:
Bus Receivers 2.5V/3.3V 20-Bit Buf f/Drv W/3-St Otpt A A 595-SN75LVDS86ADGGR

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
5,31 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,63 €
Min:
1

Similar Product

Texas Instruments SN75LVDS86ADGGR
Texas Instruments
Bus Receivers Flatlink A 595-SN75L VDS86ADGG A 595-SN7 A 595-SN75LVDS86ADGG

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Bus Receivers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
3 Receiver
Differential
RS-644
TSSOP-48
0 C
+ 70 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Data Rate: 178.5 Mb/s
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: Bus Receivers
Series: SN75LVDS86A
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Tradename: FlatLink
Unit Weight: 200,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99

FEATURED PRODUCTS
TEXAS INSTRUMENTS