SN75LVDS86ADGGR

Texas Instruments
595-SN75LVDS86ADGGR
SN75LVDS86ADGGR

Mfr.:

Description:
Bus Receivers Flatlink A 595-SN75L VDS86ADGG A 595-SN7 A 595-SN75LVDS86ADGG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 530

Stock:
530 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,63 € 4,63 €
3,53 € 35,30 €
3,25 € 81,25 €
2,95 € 295,00 €
2,81 € 702,50 €
2,77 € 1.385,00 €
2,74 € 2.740,00 €
Full Reel (Order in multiples of 2000)
2,61 € 5.220,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
5,31 €
Min:
1

Similar Product

Texas Instruments SN75LVDS86ADGG
Texas Instruments
Bus Receivers Flatlink A 595-SN75L VDS86ADGGR A 595-SN A 595-SN75LVDS86ADGGR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Bus Receivers
RoHS:  
4 Receiver
Differential
68 mA
TSSOP-48
3 V
3.6 V
0 C
+ 70 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Data Rate: 178.5 Mb/s
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.3 V
Pd - Power Dissipation: 1.637 W
Product Type: Bus Receivers
Series: SN75LVDS86A
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Tradename: FlatLink
Unit Weight: 200,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
TEXAS INSTRUMENTS