SN74LVT162245ADLR

Texas Instruments
595-SNLVT162245ADLR
SN74LVT162245ADLR

Mfr.:

Description:
Bus Transceivers 3 St 3.3V ABT 16-Bit A 595-SN74LVT162245 A 595-SN74LVT162245ADL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 229

Stock:
229 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,82 € 1,82 €
1,80 € 18,00 €
1,63 € 163,00 €
1,54 € 385,00 €
1,14 € 570,00 €
Full Reel (Order in multiples of 1000)
0,92 € 920,00 €
0,886 € 1.772,00 €
0,869 € 4.345,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
2,02 €
Min:
1

Similar Product

Texas Instruments SN74LVT162245ADL
Texas Instruments
Bus Transceivers 3.3-V ABT 16-Bit Bus Trncvr W/3-St Otpt A 595-SNLVT162245ADLR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Bus Transceivers
RoHS:  
3-State
LVT
2 Circuit
4 ns
SSOP-48
LVTTL
LVTTL
64 mA
- 32 mA
2.7 V
3.6 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Function: TTL interface to a 5-V system environment.
Mounting Style: SMD/SMT
Number of Channels: 16 Channel
Polarity: Non-Inverting
Product: Standard Transceivers
Product Type: Bus Transceivers
Series: SN74LVT162245A
Factory Pack Quantity: 1000
Subcategory: Logic ICs
Supply Current - Max: 5 mA
Unit Weight: 600,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.