SN74LVT162245ADL

Texas Instruments
595-SN74LVT162245ADL
SN74LVT162245ADL

Mfr.:

Description:
Bus Transceivers 3.3-V ABT 16-Bit Bus Trncvr W/3-St Otpt A 595-SNLVT162245ADLR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 548

Stock:
548 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,02 € 2,02 €
1,51 € 15,10 €
1,32 € 33,00 €
1,26 € 126,00 €
1,19 € 297,50 €
1,17 € 585,00 €
1,16 € 2.900,00 €
1,15 € 5.750,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,82 €
Min:
1

Similar Product

Texas Instruments SN74LVT162245ADLR
Texas Instruments
Bus Transceivers 3 St 3.3V ABT 16-Bit A 595-SN74LVT162245 A 595-SN74LVT162245ADL

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Bus Transceivers
RoHS:  
3-State
LVT
2 Circuit
4 ns
SSOP-48
LVTTL
LVTTL
64 mA
- 32 mA
2.7 V
3.6 V
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
Function: Bus Transceiver
Mounting Style: SMD/SMT
Number of Channels: 16 Channel
Polarity: Non-Inverting
Product: Standard Transceivers
Product Type: Bus Transceivers
Series: SN74LVT162245A
Factory Pack Quantity: 25
Subcategory: Logic ICs
Supply Current - Max: 5 mA
Unit Weight: 600,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542390010
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.