SN65HVD96DR

Texas Instruments
595-SN65HVD96DR
SN65HVD96DR

Mfr.:

Description:
RS-485 Interface IC SymPol Transceiver A 595-SN65HVD96D A 59 A 595-SN65HVD96D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
1,94 € 4.850,00 €
1,93 € 9.650,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
3,67 €
Min:
1

Similar Product

Texas Instruments SN65HVD96D
Texas Instruments
RS-485 Interface IC SymPol Transceiver
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-485 Interface IC
RoHS:  
SMD/SMT
SOIC-8
SN65HVD96
Transceiver
5 Mb/s
1 Driver
1 Receiver
Half Duplex
5 V
5 V
20 mA
- 40 C
+ 85 C
Reel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Input Voltage: - 7 V to 12 V
Operating Supply Voltage: 5 V
Output Voltage: 1.5 V
Pd - Power Dissipation: 319 mW
Product: RS-485 Transceivers
Product Type: RS-485 Interface IC
Propagation Delay Time: 40 ns
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Tradename: SymPol
Unit Weight: 133,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99

SN65HVD96 SymPol™ Transceiver

The Texas Instruments SN65HVD96 SymPol™ transceiver is designed to meet the requirements for a transceiver that operates with no errors if the twisted-pair signal wires are connected normally or reversed. The TI SN65HVD96 allows for error-free operation in applications in which the signal wires may become inadvertently reversed during installation or maintenance. This TI SymPol transceiver corrects this issue internally so no intervention from the controller or operator is required. TI SN65HVD96 SymPol transceivers can be used for point-to-point, multi-drop, or multi-point networks and are an upgrade to existing RS-485 networks.This TI device features up to 5 Mbps signaling and connects up to 32 nodes on one bus.