SN65HVD96D

595-SN65HVD96D
SN65HVD96D

Mfr.:

Description:
RS-485 Interface IC SymPol Transceiver

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 189

Stock:
189 Can Dispatch Immediately
Quantities greater than 189 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,67 € 3,67 €
2,77 € 27,70 €
2,54 € 63,50 €
2,29 € 171,75 €
2,17 € 651,00 €
2,15 € 1.128,75 €
2,02 € 2.121,00 €
1,98 € 5.049,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-485 Interface IC
RoHS:  
SMD/SMT
SOIC-8
SN65HVD96
Transceiver
5 Mb/s
1 Driver
1 Receiver
Half Duplex
5.25 V
4.75 V
20 mA
- 40 C
+ 85 C
ESD Protection
Tube
Brand: Texas Instruments
Input Voltage: 5 V
Operating Supply Voltage: 5 V
Output Voltage: 400 mV, 2.4 V to 3.7 V
Pd - Power Dissipation: 188 mW, 251 mW, 319 mW
Product: RS-485 Transceivers
Product Type: RS-485 Interface IC
Propagation Delay Time: 40 ns, 70 ns
Shutdown: Shutdown
Factory Pack Quantity: 75
Subcategory: Interface ICs
Tradename: SymPol
Unit Weight: 133,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.