SN65HVD1040HD

Texas Instruments
595-SN65HVD1040HD
SN65HVD1040HD

Mfr.:

Description:
CAN Interface IC High Temp Industrial CAN Xcvr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: CAN Interface IC
RoHS:  
SN65HVD1040
High Speed CAN Transceiver
SMD/SMT
SOIC-8
1 Mb/s
1 Driver
1 Receiver
4.75 V
5.25 V
- 55 C
+ 210 C
50 mA
12 kV
CAN Transceivers
Tube
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Voltage: 5 V
Product Type: CAN Interface IC
Protocol Supported: CAN
Factory Pack Quantity: 75
Subcategory: Interface ICs
Unit Weight: 80 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 5

Stock:
5
Can Dispatch Immediately
On Order:
150
Expected 3/15/2027
150
Expected 4/26/2027
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
144,92 € 144,92 €
123,12 € 1.231,20 €