OPA2156IDGKR

Texas Instruments
595-OPA2156IDGKR
OPA2156IDGKR

Mfr.:

Description:
Operational Amplifiers - Op Amps Low noise (3-nV/vHz a.10kHz) high speed A 595-OPA2156IDGKT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.541

Stock:
4.541 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,92 € 2,92 €
2,19 € 21,90 €
2,01 € 50,25 €
1,81 € 181,00 €
1,72 € 430,00 €
1,66 € 830,00 €
1,62 € 1.620,00 €
Full Reel (Order in multiples of 2500)
1,56 € 3.900,00 €
1,54 € 7.700,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,92 €
Min:
1

Similar Product

Texas Instruments OPA2156IDGKT
Texas Instruments
Operational Amplifiers - Op Amps Low noise (3-nV/vHz a.10kHz) high speed A 595-OPA2156IDGKR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
25 MHz
40 V/us
200 uV
40 pA
36 V
4.5 V
4.4 mA
100 mA
120 dB
4 nV/sqrt Hz
VSSOP-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
OPA2156
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: CN
Country of Diffusion: US
Country of Origin: CN
Moisture Sensitive: Yes
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Unit Weight: 29,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
USHTS:
8542330001
ECCN:
EAR99

OPA2156 Precision Operational Amplifier

Texas Instruments OPA2156 Precision Operational Amplifier is the first in the next generation of 36V, rail-to-rail operational amplifiers (op amps). These devices offer very low offset voltage (±200µV, max), drift (±3µV/°C, max), and low bias current (±5pA) combined with very low broadband voltage noise (3nV/√Hz). These op amps have unique features, such as rail-to-rail input and output voltage ranges, wide bandwidth (25MHz), high output current (100mA), and high slew rate (40V/µs). These features make the Texas Instruments OPA2156 a robust, high-performance operational amplifier for high-voltage precision industrial applications.