OPA2156IDGKT

Texas Instruments
595-OPA2156IDGKT
OPA2156IDGKT

Mfr.:

Description:
Operational Amplifiers - Op Amps Low noise (3-nV/vHz a.10kHz) high speed A 595-OPA2156IDGKR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
25 MHz
40 V/us
200 uV
40 pA
36 V
4.5 V
4.4 mA
100 mA
120 dB
4 nV/sqrt Hz
VSSOP-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
OPA2156
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
Unit Weight: 29,100 mg
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
8542339000
USHTS:
8542330001
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

OPA2156 Precision Operational Amplifier

Texas Instruments OPA2156 Precision Operational Amplifier is the first in the next generation of 36V, rail-to-rail operational amplifiers (op amps). These devices offer very low offset voltage (±200µV, max), drift (±3µV/°C, max), and low bias current (±5pA) combined with very low broadband voltage noise (3nV/√Hz). These op amps have unique features, such as rail-to-rail input and output voltage ranges, wide bandwidth (25MHz), high output current (100mA), and high slew rate (40V/µs). These features make the Texas Instruments OPA2156 a robust, high-performance operational amplifier for high-voltage precision industrial applications.

In Stock: 7.135

Stock:
7.135 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
4,25 € 4,25 €
3,23 € 32,30 €
2,98 € 74,50 €
2,70 € 270,00 €
Full Reel (Order in multiples of 250)
2,37 € 592,50 €
2,32 € 1.160,00 €
2,30 € 2.300,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Similar Product

Texas Instruments OPA2156IDGKR
Texas Instruments
Operational Amplifiers - Op Amps Low noise (3-nV/vHz a.10kHz) high speed A 595-OPA2156IDGKT