LP38853MRX-ADJ/NOPB

Texas Instruments
926-LP38853MRXADJNPB
LP38853MRX-ADJ/NOPB

Mfr.:

Description:
LDO Voltage Regulators 3-A low-VIN (1.04-V ) adjustable ultra- A 926-38853MR-ADJ/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,86 € 3,86 €
3,53 € 353,00 €
3,35 € 837,50 €
3,01 € 1.505,00 €
2,55 € 2.550,00 €
Full Reel (Order in multiples of 2500)
2,37 € 5.925,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
5,15 €
Min:
1

Similar Product

Texas Instruments LP38853MR-ADJ/NOPB
Texas Instruments
LDO Voltage Regulators 3A Low Input Low Out put LDO A 926-LP388 A 926-LP38853MRXADJNPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SO-PowerPad-8
800 mV to 1.8 V
3 A
1 Output
Positive
8.5 mA
3 V
5.5 V
Adjustable
- 40 C
+ 125 C
240 mV
LP38853
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Development Kit: LP38853EVAL
Dropout Voltage - Max: 0.3 V at 3 A
Ib - Input Bias Current: 7 mA
Line Regulation: 0.1 %/V
Load Regulation: 0.2 %/A
Moisture Sensitive: Yes
Operating Supply Current: 10 mA
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 1.5 %
Unit Weight: 83,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99