LP38853MR-ADJ/NOPB

Texas Instruments
926-38853MR-ADJ/NOPB
LP38853MR-ADJ/NOPB

Mfr.:

Description:
LDO Voltage Regulators 3A Low Input Low Out put LDO A 926-LP388 A 926-LP38853MRXADJNPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 229

Stock:
229 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,15 € 5,15 €
3,96 € 39,60 €
3,34 € 83,50 €
3,20 € 304,00 €
3,14 € 894,90 €
2,92 € 3.051,40 €
2,85 € 7.310,25 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SO-PowerPad-8
800 mV to 1.8 V
3 A
1 Output
Positive
8.5 mA
1.04 V
5.5 V
80 dB
Adjustable
- 40 C
+ 125 C
240 mV
LP38853
Tube
Brand: Texas Instruments
Country of Assembly: MY
Country of Diffusion: US
Country of Origin: MY
Development Kit: LP38853EVAL
Dropout Voltage - Max: 0.3 V at 3 A
Ib - Input Bias Current: 7 mA
Line Regulation: 0.1 %/V
Load Regulation: 0.2 %/A
Moisture Sensitive: Yes
Operating Supply Current: 10 mA
Product: Linear Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 95
Subcategory: PMIC - Power Management ICs
Type: LDO Linear Regulator
Voltage Regulation Accuracy: 1.5 %
Unit Weight: 83,300 mg
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99