LMZM23600V3SILT

Texas Instruments
595-LMZM23600V3SILT
LMZM23600V3SILT

Mfr.:

Description:
DC/DC Converters - SMD 36-V 0.5-A Step-Dow n DC/DC Power Module A 595-LMZM23600V3SILR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 939

Stock:
939 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,62 € 4,62 €
4,52 € 22,60 €
4,06 € 40,60 €
3,83 € 95,75 €
3,79 € 189,50 €
3,58 € 358,00 €
Full Reel (Order in multiples of 250)
3,40 € 850,00 €
3,25 € 1.625,00 €
3,19 € 3.190,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,70 €
Min:
1

Similar Product

Texas Instruments LMZM23600V3SILR
Texas Instruments
DC/DC Converters - SMD 36-V 0.5-A Step-Dow n DC/DC Power Module A 595-LMZM23600V3SILT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: DC/DC Converters - SMD
RoHS:  
Non-Isolated
1 Output
24 V
4 V
36 V
3.3 V
500 mA
uSiP-10
4 mm (0.157 in)
3 mm (0.118 in)
1.6 mm (0.063 in)
Industrial
LMZM23600
Brand: Texas Instruments
Case Style: Open Frame
Country of Assembly: TW
Country of Diffusion: US
Country of Origin: TW
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product: Non-Isolated / PoL
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 250
Subcategory: DC-DC Converters
Unit Weight: 6,723 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504409590
CNHTS:
8504401400
CAHTS:
8504409031
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99