LMX2581SQX/NOPB

Texas Instruments
595-LMX2581SQX/NOPB
LMX2581SQX/NOPB

Mfr.:

Description:
Clock Synthesizer/Jitter Cleaner WB Freq Synthesizer w/ Int VCO A 595-LMX A 595-LMX2581SQE/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 4500   Multiples: 4500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4500)
7,72 € 34.740,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
14,68 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
14,73 €
Min:
1

Similar Product

Texas Instruments LMX2581SQE/NOPB
Texas Instruments
Clock Synthesizer/Jitter Cleaner WB Freq Synthesizer w/ Int VCO A 595-LMX A 595-LMX2581SQ/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock Synthesizer/Jitter Cleaner
RoHS:  
3.76 GHz
WQFN-32
3.15 V
3.45 V
- 40 C
+ 85 C
LMX2581
SMD/SMT
Reel
Brand: Texas Instruments
Development Kit: LMX2581EVAL/NOPB
Moisture Sensitive: Yes
Operating Supply Current: 135 mA
Product Type: Clock Synthesizers / Jitter Cleaners
Factory Pack Quantity: 4500
Subcategory: Clock & Timer ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390020
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LMX2581 Wideband Frequency Synthesizer

Texas Instruments LMX2581 Wideband Frequency Synthesizer integrates a delta-sigma fractional-N PLL, multiple core VCO, programmable output divider, and two differential output buffers. The VCO frequency range is from 1880 to 3760MHz. They can be sent directly to the output buffers or divided down by even values from 2 to 38. Each buffer is capable of output power from -3 to +12dBm at 2700MHz. Integrated low noise LDOs are used for superior noise immunity and consistent performance. This synthesizer is a highly programmable device and it enables the user to optimize its performance. In the fractional mode, the denominator and the modulator order are programmable and can be configured with dithering as well.