LMX2581SQE/NOPB

Texas Instruments
595-LMX2581SQE/NOPB
LMX2581SQE/NOPB

Mfr.:

Description:
Clock Synthesizer/Jitter Cleaner WB Freq Synthesizer w/ Int VCO A 595-LMX A 595-LMX2581SQ/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 196

Stock:
196
Can Dispatch Immediately
On Order:
500
Expected 9/29/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
14,73 € 14,73 €
11,68 € 116,80 €
10,92 € 273,00 €
10,34 € 1.034,00 €
Full Reel (Order in multiples of 250)
9,92 € 2.480,00 €
9,37 € 4.685,00 €
5.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
14,68 €
Min:
1

Similar Product

Texas Instruments LMX2581SQ/NOPB
Texas Instruments
Clock Synthesizer/Jitter Cleaner WB Freq Synthesizer w/ Int VCO A 595-LMX A 595-LMX2581SQE/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock Synthesizer/Jitter Cleaner
RoHS:  
2 Output
3.76 GHz
CMOS
WQFN-32
3.76 GHz
3.15 V
3.45 V
- 40 C
+ 85 C
LMX2581
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LMX2581EVAL/NOPB
Moisture Sensitive: Yes
Operating Supply Current: 135 mA
Product Type: Clock Synthesizers / Jitter Cleaners
Factory Pack Quantity: 250
Subcategory: Clock & Timer ICs
Unit Weight: 58,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

LMX2581 Wideband Frequency Synthesizer

Texas Instruments LMX2581 Wideband Frequency Synthesizer integrates a delta-sigma fractional-N PLL, multiple core VCO, programmable output divider, and two differential output buffers. The VCO frequency range is from 1880 to 3760MHz. They can be sent directly to the output buffers or divided down by even values from 2 to 38. Each buffer is capable of output power from -3 to +12dBm at 2700MHz. Integrated low noise LDOs are used for superior noise immunity and consistent performance. This synthesizer is a highly programmable device and it enables the user to optimize its performance. In the fractional mode, the denominator and the modulator order are programmable and can be configured with dithering as well.