LMV324Q1MA/NOPB

Texas Instruments
595-LMV324Q1MA/NOPB
LMV324Q1MA/NOPB

Mfr.:

Description:
Operational Amplifiers - Op Amps Auto Quad Lo-Vtg RR Output Op Amp A 595- A 595-LMV324Q1MAX/NOPB
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
12 Weeks Estimated factory production time.
Minimum: 990   Multiples: 55
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,782 € 774,18 €
0,777 € 1.965,81 €
0,76 € 3.803,80 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,34 €
Min:
1

Similar Product

Texas Instruments LMV324Q1MAX/NOPB
Texas Instruments
Operational Amplifiers - Op Amps Auto Quad Lo-Vtg RR Output Op Amp A 595- A 595-LMV324Q1MA/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
7 mV
250 nA
410 uA
40 mA
65 dB
SOIC-14
SMD/SMT
- 40 C
+ 125 C
LMV324
AEC-Q100
Tube
Amplifier Type: Automotive
Brand: Texas Instruments
Gain V/V: 100 mV/V
In - Input Noise Current Density: 210 fA
Input Type: Rail-to-Rail
Ios - Input Offset Current: 5 nA
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 60 dB
Factory Pack Quantity: 55
Subcategory: Amplifier ICs
Topology: Quad
Vcm - Common Mode Voltage: - 200 mV to 200 mV
Unit Weight: 208,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LMV3xx Low-Voltage Operational Amplifiers

Texas Instruments LMV3xx Low-Voltage Operational Amplifiers are single, dual, and quad low-voltage (2.7V to 5.5V) operational amplifiers with rail-to-rail output swings. These devices are the most cost-effective solutions for applications where low-voltage operation, space-saving, and low cost are needed. The Texas Instruments LMV3xx amplifiers are designed specifically for low-voltage (2.7V to 5V) operation with performance specifications meeting or exceeding the LM358 and LM324 devices that operate from 5V to 30V. With package sizes down to one-half the size of the DBV (SOT-23) package, these devices can be used for various applications.