LMV324Q1MAX/NOPB

Texas Instruments
595-LMV324Q1MAX/NOPB
LMV324Q1MAX/NOPB

Mfr.:

Description:
Operational Amplifiers - Op Amps Auto Quad Lo-Vtg RR Output Op Amp A 595- A 595-LMV324Q1MA/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.660

Stock:
2.660 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,34 € 1,34 €
0,989 € 9,89 €
0,894 € 22,35 €
0,791 € 79,10 €
0,743 € 185,75 €
0,715 € 357,50 €
0,707 € 707,00 €
Full Reel (Order in multiples of 2500)
0,662 € 1.655,00 €
0,648 € 3.240,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
4 Channel
1 MHz
1 V/us
7 mV
250 nA
5.5 V
2.7 V
410 uA
40 mA
65 dB
39 nV/sqrt Hz
SOIC-14
SMD/SMT
No Shutdown
- 40 C
+ 125 C
LMV324
AEC-Q100
Reel
Cut Tape
MouseReel
Amplifier Type: Automotive
Brand: Texas Instruments
Gain V/V: 100 mV/V
In - Input Noise Current Density: 210 fA
Input Type: Rail-to-Rail
Ios - Input Offset Current: 5 nA
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 60 dB
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Topology: Quad
Vcm - Common Mode Voltage: - 200 mV to 200 mV
Unit Weight: 208,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

LMV3xx Low-Voltage Operational Amplifiers

Texas Instruments LMV3xx Low-Voltage Operational Amplifiers are single, dual, and quad low-voltage (2.7V to 5.5V) operational amplifiers with rail-to-rail output swings. These devices are the most cost-effective solutions for applications where low-voltage operation, space-saving, and low cost are needed. The Texas Instruments LMV3xx amplifiers are designed specifically for low-voltage (2.7V to 5V) operation with performance specifications meeting or exceeding the LM358 and LM324 devices that operate from 5V to 30V. With package sizes down to one-half the size of the DBV (SOT-23) package, these devices can be used for various applications.