LMR16006YQ5DDCRQ1

Texas Instruments
595-MR16006YQ5DDCRQ1
LMR16006YQ5DDCRQ1

Mfr.:

Description:
Switching Voltage Regulators Automotive Qualified SIMPLE SWITCHER&reg A 595-MR16006YQ5DDCTQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5.938
Expected 8/17/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,09 € 3,09 €
2,33 € 23,30 €
2,14 € 53,50 €
1,93 € 193,00 €
1,82 € 455,00 €
1,81 € 905,00 €
1,75 € 1.750,00 €
Full Reel (Order in multiples of 3000)
1,65 € 4.950,00 €
1,63 € 9.780,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,56 €
Min:
1

Similar Product

Texas Instruments LMR16006YQ5DDCTQ1
Texas Instruments
Switching Voltage Regulators Automotive Qualified SIMPLE SWITCHER&reg A 595-MR16006YQ5DDCRQ1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-THIN-6
Buck
5 V
600 mA
1 Output
28 uA
2.1 MHz
- 40 C
+ 125 C
AEC-Q100
LMR16006Y
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: MY
Country of Diffusion: US
Country of Origin: MY
Input Voltage: 4 V to 40 V
Operating Supply Current: 28 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4 V
Tradename: SIMPLE SWITCHER
Type: PWM DC-DC Buck Regulator
Unit Weight: 12 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99