LMR16006YQ5DDCTQ1

Texas Instruments
595-MR16006YQ5DDCTQ1
LMR16006YQ5DDCTQ1

Mfr.:

Description:
Switching Voltage Regulators Automotive Qualified SIMPLE SWITCHER&reg A 595-MR16006YQ5DDCRQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 216

Stock:
216
Can Dispatch Immediately
On Order:
250
Expected 9/7/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,56 € 3,56 €
2,69 € 26,90 €
2,48 € 62,00 €
2,24 € 224,00 €
Full Reel (Order in multiples of 250)
2,12 € 530,00 €
2,01 € 1.005,00 €
1,95 € 1.950,00 €
1,92 € 4.800,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-THIN-6
Buck
5 V
600 mA
1 Output
4 V
40 V
28 uA
2.1 MHz
- 40 C
+ 125 C
AEC-Q100
LMR16006Y
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 4 V to 40 V
Operating Supply Current: 28 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4 V
Tradename: SIMPLE SWITCHER
Type: PWM DC-DC Buck Regulator
Unit Weight: 12 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.