LMR14050QDPRTQ1

Texas Instruments
595-LMR14050QDPRTQ1
LMR14050QDPRTQ1

Mfr.:

Description:
Switching Voltage Regulators SIMPLE SWITCHER Aut omotive 40V 5A 2.2 A A 595-LMR14050QDPRRQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 434

Stock:
434
Can Dispatch Immediately
On Order:
500
Expected 6/3/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,21 € 4,21 €
3,18 € 31,80 €
2,93 € 73,25 €
2,66 € 266,00 €
Full Reel (Order in multiples of 250)
2,53 € 632,50 €
2,35 € 1.175,00 €
2,28 € 2.280,00 €
2,25 € 5.625,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,60 €
Min:
1

Similar Product

Texas Instruments LMR14050QDPRRQ1
Texas Instruments
Switching Voltage Regulators SIMPLE SWITCHER Aut omotive 40V 5A 2.2 A A 595-LMR14050QDPRTQ1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
WSON-10
Buck
800 mV to 28 V
5 A
1 Output
4 V
40 V
40 uA
200 kHz to 2.5 MHz
- 40 C
+ 125 C
AEC-Q100
LMR14050
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 4 V to 40 V
Moisture Sensitive: Yes
Operating Supply Current: 40 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4 V
Tradename: SIMPLE SWITCHER
Type: Step-Down Converter
Unit Weight: 39,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99