LMR14050QDPRRQ1

Texas Instruments
595-LMR14050QDPRRQ1
LMR14050QDPRRQ1

Mfr.:

Description:
Switching Voltage Regulators SIMPLE SWITCHER Aut omotive 40V 5A 2.2 A A 595-LMR14050QDPRTQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.429

Stock:
3.429 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,50 € 3,50 €
2,65 € 26,50 €
2,43 € 60,75 €
2,20 € 220,00 €
2,09 € 522,50 €
2,02 € 1.010,00 €
1,97 € 1.970,00 €
Full Reel (Order in multiples of 3000)
1,94 € 5.820,00 €
1,89 € 11.340,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,93 €
Min:
1

Similar Product

Texas Instruments LMR14050QDPRTQ1
Texas Instruments
Switching Voltage Regulators SIMPLE SWITCHER Aut omotive 40V 5A 2.2 A A 595-LMR14050QDPRRQ1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
WSON-10
Buck
800 mV to 28 V
5 A
1 Output
4 V
40 V
40 uA
200 kHz to 2.5 MHz
- 40 C
+ 125 C
AEC-Q100
LMR14050
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Moisture Sensitive: Yes
Operating Supply Current: 40 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Tradename: SIMPLE SWITCHER
Unit Weight: 39,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99