LMR12010YMKX/NOPB

Texas Instruments
926-LMR12010YMKXNOPB
LMR12010YMKX/NOPB

Mfr.:

Description:
Switching Voltage Regulators SIMPLE SWITCHER 20 V in 1A SD Vltg Reg A A 926-LMR12010YMKENOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
1,52 € 4.560,00 €
1,51 € 9.060,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,17 €
Min:
1

Similar Product

Texas Instruments LMR12010YMKE/NOPB
Texas Instruments
Switching Voltage Regulators 20VIN 1A 1.6MHZ NANO STEP-DOWN REG A 926 A 926-LMR12010YMK/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-THIN-6
Buck
800 mV to 17 V
1 A
1 Output
3 V
20 V
3 MHz
- 40 C
+ 125 C
LMR12010
Reel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Development Kit: LMR12010YMKDEMO/NOPB
Operating Supply Current: 1.5 mA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Tradename: Simple Switcher
Type: Step Down
Unit Weight: 6,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99