LMR12010YMKE/NOPB

Texas Instruments
926-LMR12010YMKENOPB
LMR12010YMKE/NOPB

Mfr.:

Description:
Switching Voltage Regulators 20VIN 1A 1.6MHZ NANO STEP-DOWN REG A 926 A 926-LMR12010YMK/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 617

Stock:
617 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,17 € 3,17 €
2,39 € 23,90 €
2,19 € 54,75 €
1,98 € 198,00 €
Full Reel (Order in multiples of 250)
1,87 € 467,50 €
1,85 € 925,00 €
1,72 € 1.720,00 €
1,70 € 4.250,00 €
1,69 € 8.450,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-THIN-6
Buck
800 mV to 17 V
1 A
1 Output
1.5 mA
3 MHz
- 40 C
+ 125 C
LMR12010
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LMR12010YMKDEMO/NOPB
Input Voltage: 3 V to 20 V
Operating Supply Current: 1.5 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 3 V
Tradename: Simple Switcher
Type: Step Down DC/DC Switching Regulator
Unit Weight: 36 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.