LMR10515XSD/NOPB

Texas Instruments
926-LMR10515XSD/NOPB
LMR10515XSD/NOPB

Mfr.:

Description:
Switching Voltage Regulators SIMPLE SWITCHER 5.5 Vin 1.5A SD Vltg Reg A 926-LMR10515XSDENOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 518

Stock:
518 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,39 € 1,39 €
1,02 € 10,20 €
0,929 € 23,23 €
0,825 € 82,50 €
0,776 € 194,00 €
0,746 € 373,00 €
Full Reel (Order in multiples of 1000)
0,722 € 722,00 €
0,691 € 1.382,00 €
0,68 € 3.400,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,44 €
Min:
1

Similar Product

Texas Instruments LMR10515XSDE/NOPB
Texas Instruments
Switching Voltage Regulators SIMPLE SWITCHER 5.5 Vin 1.5A SD Vltg Reg A 926-LMR10515XSD/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
WSON-6
Buck
600 mV to 4.5 V
1.5 A
1 Output
3 V
5.5 V
3.3 mA
1.6 MHz
- 40 C
+ 125 C
LMR10515
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Development Kit: LMR10515YSDDEMO/NOPB
Input Voltage: 3 V to 5.5 V
Moisture Sensitive: Yes
Operating Supply Current: 3.3 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 3 V
Tradename: Simple Switcher
Type: Step Down
Unit Weight: 9,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99