LMR10515XSDE/NOPB

Texas Instruments
926-LMR10515XSDENOPB
LMR10515XSDE/NOPB

Mfr.:

Description:
Switching Voltage Regulators SIMPLE SWITCHER 5.5 Vin 1.5A SD Vltg Reg A 926-LMR10515XSD/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 276

Stock:
276 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,44 € 1,44 €
1,06 € 10,60 €
0,963 € 24,08 €
0,85 € 85,00 €
Full Reel (Order in multiples of 250)
0,649 € 162,25 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,39 €
Min:
1

Similar Product

Texas Instruments LMR10515XSD/NOPB
Texas Instruments
Switching Voltage Regulators SIMPLE SWITCHER 5.5 Vin 1.5A SD Vltg Reg A 926-LMR10515XSDENOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
WSON-6
Buck
600 mV to 4.5 V
1.5 A
1 Output
1.6 MHz
- 40 C
+ 125 C
LMR10515
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LMR10515YSDDEMO/NOPB
Moisture Sensitive: Yes
Operating Supply Current: 3.3 mA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Tradename: Simple Switcher
Type: Step Down
Unit Weight: 9,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.