LMH6647MAX/NOPB

Texas Instruments
926-LMH6647MAX/NOPB
LMH6647MAX/NOPB

Mfr.:

Description:
Operational Amplifiers - Op Amps Single Channel 2.7V 650uA 55MHz Rail A 9 A 926-LMH6647MA/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
0,937 € 2.342,50 €
0,92 € 4.600,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
2,18 €
Min:
1

Similar Product

Texas Instruments LMH6647MA/NOPB
Texas Instruments
Operational Amplifiers - Op Amps 2.7V 650uA 55MHz R R IO Amp W/ Shutdown A 926-LMH6647MAX/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
3 mV
2 uA
700 uA
20 mA
85 dB
SOIC-8
SMD/SMT
- 40 C
+ 85 C
LMH6647
Reel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
In - Input Noise Current Density: 1.2 pA
Input Type: Rail-to-Rail
Maximum Dual Supply Voltage: +/- 6 V
Minimum Dual Supply Voltage: +/- 1.25 V
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 75 dB
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Technology: BiCOM
Unit Weight: 187 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99