LMH6647MA/NOPB

Texas Instruments
926-LMH6647MA/NOPB
LMH6647MA/NOPB

Mfr.:

Description:
Operational Amplifiers - Op Amps 2.7V 650uA 55MHz R R IO Amp W/ Shutdown A 926-LMH6647MAX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 610

Stock:
610 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,18 € 2,18 €
1,63 € 16,30 €
1,34 € 33,50 €
1,27 € 120,65 €
1,25 € 356,25 €
1,20 € 684,00 €
1,16 € 1.212,20 €
1,14 € 2.924,10 €
1,11 € 5.588,85 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
40 MHz
22 V/us
3 mV
2 uA
12 V
2.5 V
700 uA
20 mA
85 dB
17 nV/sqrt Hz
SOIC-8
SMD/SMT
Shutdown
- 40 C
+ 85 C
LMH6647
Tube
Brand: Texas Instruments
Country of Assembly: MY
Country of Diffusion: US
Country of Origin: MY
In - Input Noise Current Density: 1.2 pA
Input Type: Rail-to-Rail
Maximum Dual Supply Voltage: +/- 6 V
Minimum Dual Supply Voltage: +/- 1.25 V
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 75 dB
Factory Pack Quantity: 95
Subcategory: Amplifier ICs
Technology: BiCOM
Unit Weight: 187 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99