LMH6619MAX/NOPB

Texas Instruments
926-LMH6619MAX/NOPB
LMH6619MAX/NOPB

Mfr.:

Description:
Operational Amplifiers - Op Amps Dual 130 MHz 1.25 m A RRIO Operational A A 926-LMH6619MAE/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 697

Stock:
697 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,93 € 3,93 €
2,98 € 29,80 €
2,75 € 68,75 €
2,49 € 249,00 €
2,37 € 592,50 €
2,29 € 2.290,00 €
Full Reel (Order in multiples of 2500)
2,16 € 5.400,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
4,53 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,73 €
Min:
1

Similar Product

Texas Instruments LMH6619MAE/NOPB
Texas Instruments
Operational Amplifiers - Op Amps Dual 130 MHz 1.25 m A RRIO Operational A A 926-LMH6619MA/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1.3 mV
1.9 uA
1.3 mA
35 mA
108 dB
SOIC-8
SMD/SMT
- 40 C
+ 125 C
LMH6619
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
In - Input Noise Current Density: 1 pA
Input Type: Rail-to-Rail
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 64 dB
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Technology: BiCOM
Unit Weight: 187 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.