LMH6619MAE/NOPB

Texas Instruments
926-LMH6619MAE/NOPB
LMH6619MAE/NOPB

Mfr.:

Description:
Operational Amplifiers - Op Amps Dual 130 MHz 1.25 m A RRIO Operational A A 926-LMH6619MA/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 218

Stock:
218 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,50 € 4,50 €
3,44 € 34,40 €
3,17 € 79,25 €
2,88 € 288,00 €
Full Reel (Order in multiples of 250)
2,73 € 682,50 €
2,61 € 1.305,00 €
2,53 € 2.530,00 €
2,50 € 6.250,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
4,64 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,82 €
Min:
1

Similar Product

Texas Instruments LMH6619MA/NOPB
Texas Instruments
Operational Amplifiers - Op Amps 125 Mhz 1.35 Vfb RRI O Amp A 926-LMH6619 A 926-LMH6619MAE/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
63 MHz
57 V/us
1.3 mV
1.9 uA
11 V
2.7 V
1.3 mA
35 mA
108 dB
10 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
LMH6619
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
In - Input Noise Current Density: 1 pA
Input Type: Rail-to-Rail
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 64 dB
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
Technology: BiCOM
Unit Weight: 187 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99