LMH6517SQE/NOPB

Texas Instruments
926-LMH6517SQE/NOPB
LMH6517SQE/NOPB

Mfr.:

Description:
Special Purpose Amplifiers Low Power Low Noise IF and Baseband Dua A 926-LMH6517SQ/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
15,23 € 15,23 €
12,10 € 121,00 €
11,32 € 283,00 €
10,54 € 1.054,00 €
Full Reel (Order in multiples of 250)
10,04 € 2.510,00 €
9,67 € 4.835,00 €
9,46 € 9.460,00 €
2.500 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
15,23 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
14,71 €
Min:
1

Similar Product

Texas Instruments LMH6517SQ/NOPB
Texas Instruments
Special Purpose Amplifiers Low Power Low Noise IF and Baseband Dua A 926-LMH6517SQE/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Special Purpose Amplifiers
RoHS:  
LMH6517
VGA
2 Channel
5 kV/us
60 dB
25 mV
5.25 V
4.5 V
182 mA
- 40 C
+ 85 C
SMD/SMT
WQFN-32
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Development Kit: LMH6517EVAL-R1/NOPB
en - Input Voltage Noise Density: 1.1 nV/sqrt Hz
Maximum Input Resistance: 220 Ohms
Moisture Sensitive: Yes
Product Type: Special Purpose Amplifiers
PSRR - Power Supply Rejection Ratio: 60 dB
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
Voltage Gain dB: 22 dB
Unit Weight: 59 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99