LMH6517SQX/NOPB

Texas Instruments
926-LMH6517SQX/NOPB
LMH6517SQX/NOPB

Mfr.:

Description:
Special Purpose Amplifiers Low Power Low Noise IF and Baseband Dua A 926-LMH6517SQE/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.333

Stock:
3.333 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 3333 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
14,71 € 14,71 €
11,18 € 111,80 €
10,72 € 268,00 €
9,44 € 944,00 €
8,98 € 2.245,00 €
8,40 € 4.200,00 €
7,83 € 7.830,00 €
Full Reel (Order in multiples of 4500)
7,51 € 33.795,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
15,23 €
Min:
1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Special Purpose Amplifiers
RoHS:  
LMH6517
VGA
2 Channel
5 kV/us
60 dB
25 mV
5.25 V
4.5 V
182 mA
- 40 C
+ 85 C
SMD/SMT
WQFN-32
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: MY
Country of Diffusion: US
Country of Origin: MY
Development Kit: LMH6517EVAL-R1/NOPB
en - Input Voltage Noise Density: 1.1 nV/sqrt Hz
Maximum Input Resistance: 220 Ohms
Moisture Sensitive: Yes
Product Type: Special Purpose Amplifiers
PSRR - Power Supply Rejection Ratio: 60 dB
Factory Pack Quantity: 4500
Subcategory: Amplifier ICs
Voltage Gain dB: 22 dB
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99