LM809M3X-4.38/NOPB

Texas Instruments
595-LM809M3X-4.38NPB
LM809M3X-4.38/NOPB

Mfr.:

Description:
Supervisory Circuits 3-Pin MPU Reset Circ uits A 595-LM809M3- A 595-LM809M3-4.3/NPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.970

Stock:
2.970 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,688 € 0,69 €
0,494 € 4,94 €
0,444 € 11,10 €
0,39 € 39,00 €
0,364 € 91,00 €
0,348 € 174,00 €
0,327 € 327,00 €
Full Reel (Order in multiples of 3000)
0,318 € 954,00 €
0,31 € 1.860,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,81 €
Min:
1

Similar Product

Texas Instruments LM809M3-4.38/NOPB
Texas Instruments
Supervisory Circuits 3-Pin MPU Reset Circ uits A 595-LM809M3X A 595-LM809M3X-4.38NPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Supervisory Circuits
RoHS:  
Voltage Supervisory
SMD/SMT
SOT-23-3
4.38 V
1 Input
Active Low, Push-Pull
No Manual Reset
No Watchdog
No Backup
240 ms
5.5 V
- 40 C
+ 105 C
5 %
LM809
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Chip Enable Signals: No Chip Enable
Country of Assembly: MY
Country of Diffusion: US
Country of Origin: MY
Operating Supply Current: 18 uA
Overvoltage Threshold: 4.45 V
Pd - Power Dissipation: 320 mW
Power Fail Detection: No
Product Type: Supervisory Circuits
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 1 V
Undervoltage Threshold: 4.31 V
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99