LM809M3-4.38/NOPB

Texas Instruments
595-LM809M3-4.3/NPB
LM809M3-4.38/NOPB

Mfr.:

Description:
Supervisory Circuits 3-Pin MPU Reset Circ uits A 595-LM809M3X A 595-LM809M3X-4.38NPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.288

Stock:
1.288 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,808 € 0,81 €
0,582 € 5,82 €
0,525 € 13,13 €
0,462 € 46,20 €
0,432 € 108,00 €
0,414 € 207,00 €
Full Reel (Order in multiples of 1000)
0,38 € 380,00 €
0,369 € 1.476,00 €
0,363 € 2.904,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,69 €
Min:
1

Similar Product

Texas Instruments LM809M3X-4.38/NOPB
Texas Instruments
Supervisory Circuits 3-Pin MPU Reset Circ uits A 595-LM809M3- A 595-LM809M3-4.3/NPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Supervisory Circuits
RoHS:  
Voltage Supervisory
SMD/SMT
SOT-23-3
4.38 V
1 Input
Active Low, Push-Pull
No Manual Reset
No Watchdog
No Backup
240 ms
5.5 V
- 40 C
+ 105 C
5 %
LM809
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Chip Enable Signals: No Chip Enable
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Operating Supply Current: 18 uA
Overvoltage Threshold: 4.45 V
Pd - Power Dissipation: 320 mW
Power Fail Detection: No
Product Type: Supervisory Circuits
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 1 V
Undervoltage Threshold: 4.31 V
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99