LM5113TMX/NOPB

Texas Instruments
595-LM5113TMX/NOPB
LM5113TMX/NOPB

Mfr.:

Description:
Gate Drivers 5A 100V Half-Brdg Ga te Dvr A 595-LMG120 A 595-LMG1205YFXR

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
2,53 € 7.590,00 €

Similar Product

Texas Instruments LMG1205YFXR
Texas Instruments
Gate Drivers 1.2-A 5-A 90-V hal f bridge gate driver A 595-LMG1205YFXT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Gate Drivers
RoHS:  
SMD/SMT
DSBGA-12
5 A
4 ns
4 ns
- 40 C
+ 125 C
LM5113
Reel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SG
Development Kit: LM5113LLPEVB/NOPB
Logic Type: TTL
Product Type: Gate Drivers
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99