LM43602QPWPTQ1

Texas Instruments
595-LM43602QPWPTQ1
LM43602QPWPTQ1

Mfr.:

Description:
Switching Voltage Regulators Automotive Qualified 3.5V to 36V 2A Syn A 595-LM43602AQPWPTQ1

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 250   Multiples: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
4,27 € 1.067,50 €
4,09 € 2.045,00 €
3,99 € 3.990,00 €
3,96 € 9.900,00 €

Similar Product

Texas Instruments LM43602AQPWPTQ1
Texas Instruments
Switching Voltage Regulators Automotive Qualified 3.5V to 36V 2A Syn A 595-LM43602AQPWPRQ1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
HTSSOP-16
Buck
1 V to 28 V
2 A
1 Output
3.5 V
36 V
200 kHz to 2.2 MHz
- 40 C
+ 125 C
AEC-Q100
LM43602
Reel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Current: 27 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.