LM43602AQPWPTQ1

Texas Instruments
595-LM43602AQPWPTQ1
LM43602AQPWPTQ1

Mfr.:

Description:
Switching Voltage Regulators Automotive Qualified 3.5V to 36V 2A Syn A 595-LM43602AQPWPRQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.975

Stock:
2.975 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,53 € 5,53 €
4,25 € 42,50 €
3,92 € 98,00 €
3,57 € 357,00 €
Full Reel (Order in multiples of 250)
3,40 € 850,00 €
3,36 € 1.680,00 €
3,28 € 3.280,00 €
3,24 € 8.100,00 €
5.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,56 €
Min:
1

Similar Product

Texas Instruments LM43602AQPWPRQ1
Texas Instruments
Switching Voltage Regulators Automotive Qualified 3.5V to 36V 2A Syn A 595-LM43602AQPWPTQ1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
HTSSOP-16
Buck
1 V to 28 V
2 A
1 Output
27 uA
200 kHz to 2.2 MHz
- 40 C
+ 125 C
AEC-Q100
LM43602
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Development Kit: LM43602PWPEVM
Input Voltage: 3.5 V to 36 V
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 3.5 V
Type: Synchronous Step-Down Voltage Converter
Unit Weight: 91,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99