LM4250CM/NOPB

926-LM4250CM/NOPB
LM4250CM/NOPB

Mfr.:

Description:
Operational Amplifiers - Op Amps Programmable Op Amp

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Texas Instruments PGA204AU
Texas Instruments
Instrumentation Amplifiers Programmable Gain In strumentation Amp A A 595-PGA204AU/1K

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
6 mV
75 nA
36 V, +/- 18 V
2 V, +/- 1 V
100 uA
70 dB
SOIC-8
SMD/SMT
0 C
+ 70 C
LM4250
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
In - Input Noise Current Density: 200 fA
Maximum Dual Supply Voltage: +/- 18 V
Minimum Dual Supply Voltage: +/- 1 V
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 95
Subcategory: Amplifier ICs
Technology: Bipolar
Unit Weight: 187 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99