PGA204AU

Texas Instruments
595-PGA204AU
PGA204AU

Mfr.:

Description:
Instrumentation Amplifiers Programmable Gain In strumentation Amp A A 595-PGA204AU/1K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 838

Stock:
838 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,67 € 18,67 €
14,93 € 149,30 €
13,60 € 340,00 €
12,85 € 1.542,00 €
12,42 € 3.477,60 €
12,16 € 6.323,20 €
3.000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
15,81 €
Min:
1

Similar Product

Texas Instruments PGA204AU/1K
Texas Instruments
Instrumentation Amplifiers Programmable Gain In strumentation Amp A A 595-PGA204AU

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Instrumentation Amplifiers
RoHS:  
PGA204
1 Channel
1 MHz
300 mV/us
106 dB
2 nA
50 uV
36 V
9 V
5.2 mA
- 40 C
+ 85 C
SMD/SMT
SOIC-16
Tube
Amplifier Type: PGA
Brand: Texas Instruments
en - Input Voltage Noise Density: 13 nV/sqrt Hz
Gain Error: 0.024 %
Gain V/V: 1 V/V, 10 V/V, 100 V/V, 1000 V/V
Maximum Input Resistance: 10 GOhms
Moisture Sensitive: Yes
Product: Instrumentation Amplifiers
Product Type: Instrumentation Amplifiers
Factory Pack Quantity: 40
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: +/- 10.5 V
Unit Weight: 420,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.