LM4041A12IDBZT

Texas Instruments
595-LM4041A12IDBZT
LM4041A12IDBZT

Mfr.:

Description:
Voltage References 1.2V Precision Mcrpw r Shunt .1% acc A 5 A 595-LM4041A12IDBZR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 165

Stock:
165 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,12 € 2,12 €
1,58 € 15,80 €
1,44 € 36,00 €
1,29 € 129,00 €
Full Reel (Order in multiples of 250)
1,20 € 300,00 €
1,15 € 575,00 €
1,11 € 1.110,00 €
1,09 € 2.725,00 €
1,08 € 5.400,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,80 €
Min:
1

Similar Product

Texas Instruments LM4041A12IDBZR
Texas Instruments
Voltage References 1.2V Precision Mcrpw r Shunt .1% acc A 5 A 595-LM4041A12IDBZT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Voltage References
RoHS:  
SMD/SMT
SOT-23-3
Shunt Precision References
1.225 V
0.1 %
100 PPM / C
15 V
12 mA
- 40 C
+ 85 C
LM4041A12
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Voltage References
Shunt Current - Min: 60 uA
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99