LM4041A12IDBZR

Texas Instruments
595-LM4041A12IDBZR
LM4041A12IDBZR

Mfr.:

Description:
Voltage References 1.2V Precision Mcrpw r Shunt .1% acc A 5 A 595-LM4041A12IDBZT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.073

Stock:
2.073 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,80 € 1,80 €
1,32 € 13,20 €
1,21 € 30,25 €
1,08 € 108,00 €
1,03 € 257,50 €
Full Reel (Order in multiples of 3000)
0,886 € 2.658,00 €
0,86 € 5.160,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,12 €
Min:
1

Similar Product

Texas Instruments LM4041A12IDBZT
Texas Instruments
Voltage References 1.2V Precision Mcrpw r Shunt .1% acc A 5 A 595-LM4041A12IDBZR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Voltage References
RoHS:  
SMD/SMT
SOT-23-3
Shunt Precision References
1.225 V
0.1 %
100 PPM / C
15 V
12 mA
- 40 C
+ 85 C
LM4041A12
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: Voltage References
Shunt Current - Min: 60 uA
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99