LM337LM

926-LM337LM
LM337LM

Mfr.:

Description:
Linear Voltage Regulators 100-mA, negative, adjustable linear voltage regulator 8-SOIC -25 to 100

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Texas Instruments LM337LM/NOPB
Texas Instruments
Linear Voltage Regulators 3-TERMINAL ADJ NEG R EG A 926-LM337LMX/N A 926-LM337LMX/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Linear Voltage Regulators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
LM337L
SMD/SMT
SOIC-8
1 Output
Negative
- 37 V to - 1.2 V
100 mA
Adjustable
- 25 C
+ 100 C
50 uA
Tube
Brand: Texas Instruments
Line Regulation: 0.04 %/V
Load Regulation: 0.5 %
Pd - Power Dissipation: 625 mW
Product Type: Linear Voltage Regulators
PSRR / Ripple Rejection - Typ: 80 dB
Factory Pack Quantity: 95
Subcategory: PMIC - Power Management ICs
Unit Weight: 143 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.