LM337LM/NOPB

Texas Instruments
926-LM337LM/NOPB
LM337LM/NOPB

Mfr.:

Description:
Linear Voltage Regulators 3-TERMINAL ADJ NEG R EG A 926-LM337LMX/N A 926-LM337LMX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.386

Stock:
3.386 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,998 € 1,00 €
0,719 € 7,19 €
0,576 € 14,40 €
0,547 € 51,97 €
0,532 € 151,62 €
0,512 € 291,84 €
0,496 € 518,32 €
0,488 € 1.251,72 €
0,45 € 2.265,75 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Linear Voltage Regulators
RoHS:  
LM337L
SMD/SMT
SOIC-8
1 Output
Negative
- 37 V to - 1.2 V
100 mA
Adjustable
- 4.2 V
- 40 V
- 25 C
+ 100 C
50 uA
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Line Regulation: 0.04 %/V
Load Regulation: 0.5 %
Pd - Power Dissipation: 625 mW
Product Type: Linear Voltage Regulators
PSRR / Ripple Rejection - Typ: 80 dB
Factory Pack Quantity: 95
Subcategory: PMIC - Power Management ICs
Unit Weight: 143 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99