LM2990SX-12

926-LM2990SX-12
LM2990SX-12

Mfr.:

Description:
LDO Voltage Regulators 1-A, negative low-dropout voltage regulator 3-DDPAK/TO-263 -40 to 125

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Quantities greater than 7 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
6,25 € 6,25 €
4,59 € 45,90 €
4,28 € 107,00 €
3,77 € 377,00 €
3,66 € 915,00 €
Full Reel (Order in multiples of 500)
3,10 € 1.550,00 €
2,70 € 2.700,00 €
2,59 € 6.475,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

Texas Instruments LM2990SX-12/NOPB
Texas Instruments
LDO Voltage Regulators Negative LDO Reg A 9 26-LM2990S-12/NOPB A 926-LM2990S-12/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS: N
SMD/SMT
D2PAK-3 (TO-263-3)
- 12 V
1.8 A
1 Output
Negative
5 mA
Fixed
- 40 C
+ 125 C
600 mV
LM2990
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Dropout Voltage - Max: 0.3 V at 100 mA, 1 V at 1 A
Ib - Input Bias Current: 1 mA
Line Regulation: 60 mV
Load Regulation: 50 mV
Moisture Sensitive: Yes
Operating Supply Current: 1 mA
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 5 %
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99