LM2990SX-12/NOPB

Texas Instruments
926-LM2990SX-12/NOPB
LM2990SX-12/NOPB

Mfr.:

Description:
LDO Voltage Regulators Negative LDO Reg A 9 26-LM2990S-12/NOPB A 926-LM2990S-12/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 579

Stock:
579 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,80 € 2,80 €
2,11 € 21,10 €
1,94 € 48,50 €
1,75 € 175,00 €
1,65 € 412,50 €
Full Reel (Order in multiples of 500)
1,59 € 795,00 €
1,52 € 1.520,00 €
1,48 € 3.700,00 €
1,46 € 7.300,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
3,66 €
Min:
1

Similar Product

Texas Instruments LM2990S-12/NOPB
Texas Instruments
LDO Voltage Regulators NEG LDO REG A 926-LM 2990SX-12/NOPB A 92 A 926-LM2990SX-12/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
REACH - SVHC:
SMD/SMT
D2PAK-3 (TO-263-3)
- 12 V
1.8 A
1 Output
Negative
5 mA
- 26 V
- 6 V
52 dB
Fixed
- 40 C
+ 125 C
600 mV
LM2990
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: MY
Country of Diffusion: DE
Country of Origin: MY
Dropout Voltage - Max: 0.3 V at 100 mA, 1 V at 1 A
Ib - Input Bias Current: 1 mA
Line Regulation: 60 mV
Load Regulation: 50 mV
Moisture Sensitive: Yes
Operating Supply Current: 1 mA
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Type: Negative Voltage Regulator
Voltage Regulation Accuracy: 5 %
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99