LM2653MTCX-ADJ/NOPB

Texas Instruments
926-LM2653MTCXADJNPB
LM2653MTCX-ADJ/NOPB

Mfr.:

Description:
Switching Voltage Regulators 1.5A High Efficiency Synchronous Switchi A 926-LM2653MTCADJNOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
2,24 € 5.600,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
4,95 €
Min:
1

Similar Product

Texas Instruments LM2653MTC-ADJ/NOPB
Texas Instruments
Switching Voltage Regulators 1.5A Hi Eff Sync Swi tch Reg A 926-LM265 A 926-LM2653MTCXADJNPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
TSSOP-16
Buck
1.5 V to 5 V
1.5 A
1 Output
4 V
14 V
330 kHz
- 40 C
+ 125 C
LM2653
Reel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Load Regulation: 1.3 %
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Type: Step Down
Unit Weight: 173 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99